This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SK6812MINI-KA

Extended
Manufacturer
OPSCO Optoelectronics
MFR.Part #
SK6812MINI-KA
JLCPCB Part #
C7423120
Package
-
Description
-40℃~+85℃ 0.45mA 1.55mm 2000V 3.6mm 3.7V~5.5V 4.2mm 4.5kHz 800Kbit/s R:200mcd~385mcd、G:580mcd~1050mcd、B:140mcd~280mcd R:620nm~625nm、G:520nm~530nm、B:460nm~470nm - RGB LEDs(Built-in IC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 53

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 53

In-stock Item Pricing

Qty Unit Price
1+ $0.0375
100+ $0.0298
300+ $0.0259
1000+ $0.0224
5000+ $0.0201
10000+ $0.0190

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons