* Images are for reference only
FFC 26P 0.5mm 20CM
- Manufacturer
- LX
- MFR.Part #
- FFC 26P 0.5mm 20CM
- JLCPCB Part #
- C11112
- Package
- P=0.5mm
- Description
- 0.3mm 26P 0.5mm Opposite Side 20cm P=0.5mm FFC/FPC Connect Cables ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FFC 26P 0.5mm 20CM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FFC 26P 0.5mm 20CM technical specifications, attributes, and parameters.
FFC 26P 0.5mm 20CM symbol, PCB footprint from the free EasyEDA PCB design tool.
FFC 26P 0.5mm 20CM datasheets or manufacturer documentation.
Datasheet: FFC 26P 0.5mm 20CM Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 137
In-stock Item Pricing