* Images are for reference only
14010613101000
- Manufacturer
- HARTING
- MFR.Part #
- 14010613101000
- JLCPCB Part #
- C5353490
- Package
- 6 Position
- Description
- Fixed Terminal Blocks 6P 24-20 AWG spring 18pin, PL2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 14010613101000 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
14010613101000 technical specifications, attributes, and parameters.
14010613101000 symbol, PCB footprint from the free EasyEDA PCB design tool.
14010613101000 datasheets or manufacturer documentation.
Datasheet: 14010613101000 Datasheet (PDF)
Unavailable