* Images are for reference only
09061326931
- Manufacturer
- HARTING
- MFR.Part #
- 09061326931
- JLCPCB Part #
- C5336341
- Package
- 弯插,P=5.08mm
- Description
- DIN 41612 Connectors 32P 6A MALE R/A SLDR
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
09061326931 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 09061326931 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
09061326931 symbol, PCB footprint from the free EasyEDA PCB design tool.
09061326931 datasheets or manufacturer documentation.
Minimum: 4
Full Reel: 20
Total: $0
In-stock Item Pricing