
* Images are for reference only
XBDAWT-00-0000-000000FF7
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- XBDAWT-00-0000-000000FF7
- JLCPCB Part #
- C17529306
- Package
- 1010
- Description
- 140° 2.17V 3250K 350mA Discrete Diode White 1010 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2094
200+
$0.4828
500+
$0.4667
1000+
$0.4586
Welcome back, may I help you?