Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHT196RGBCT
MHT196RGBCT - 1
MHT196RGBCT - 2
MHT196RGBCT - 3
MHT196RGBCT - 4
Extended1/4
* Images are for reference only
MHT196RGBCT
Attributes
Value
Manufacturer
MEIHUA
MFR.Part #
MHT196RGBCT
JLCPCB Part #
C7470856
Package
SMD-4P,1.6x0.8mm
Description
-40℃~+85℃ 0.3mm 0.8mm 1.6mm 130° B:20mA、R:25mA、G:25mA Common Anode G:140mcd~360mcd、R:22.5mcd~57mcd、B:22.5mcd~90mcd G:2.5V~3.0V、R:1.6V~2.1V、B:2.5V~3.0V R:2000V、G:1000V、B:1000V R:60mW、G:95mW、B:75mW R:622nm、G:520nm~535nm、B:465nm~475nm R:632nm、G:518nm、B:468nm Water Clear SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,1.6x0.8mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height0.3mm
Width0.8mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B22.5mcd~90mcd
Forward Voltage(Vf) - B2.5V~3V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.5V~3V
Dominant Wavelength - B465nm~475nm
Forward Current - G25mA
Luminous Intensity - G140mcd~360mcd
Power(Watts) - G95mW
Forward Current - B20mA
Luminous Intensity - R22.5mcd~57mcd
Forward Voltage(Vf) - R1.6V~2.1V
Power(Watts) - B75mW
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R622nm
Lens ColorWater Clear
Peak Wavelength - G518nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. MHT196RGBCT
MHT196RGBCT

* Images are for reference only

MHT196RGBCT

Extended
Manufacturer

MEIHUA

MFR.Part #
MHT196RGBCT
JLCPCB Part #
C7470856
Package
SMD-4P,1.6x0.8mm
Description
-40℃~+85℃ 0.3mm 0.8mm 1.6mm 130° B:20mA、R:25mA、G:25mA Common Anode G:140mcd~360mcd、R:22.5mcd~57mcd、B:22.5mcd~90mcd G:2.5V~3.0V、R:1.6V~2.1V、B:2.5V~3.0V R:2000V、G:1000V、B:1000V R:60mW、G:95mW、B:75mW R:622nm、G:520nm~535nm、B:465nm~475nm R:632nm、G:518nm、B:468nm Water Clear SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHT196RGBCT

* Images are for reference only

MHT196RGBCT
Extended
Manufacturer

MEIHUA

MFR.Part #
MHT196RGBCT
JLCPCB Part #
C7470856
Package
SMD-4P,1.6x0.8mm
Description
-40℃~+85℃ 0.3mm 0.8mm 1.6mm 130° B:20mA、R:25mA、G:25mA Common Anode G:140mcd~360mcd、R:22.5mcd~57mcd、B:22.5mcd~90mcd G:2.5V~3.0V、R:1.6V~2.1V、B:2.5V~3.0V R:2000V、G:1000V、B:1000V R:60mW、G:95mW、B:75mW R:622nm、G:520nm~535nm、B:465nm~475nm R:632nm、G:518nm、B:468nm Water Clear SMD-4P,1.6x0.8mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MHT196RGBCT Specifications

MHT196RGBCT technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerMEIHUA
PackageSMD-4P,1.6x0.8mm
Power(Watts) - R60mW
Viewing Angle130°
Antistatic CapacityR:2000V、G:1000V、B:1000V
Height0.3mm
Width0.8mm
Forward Current - R25mA
Operating Temperature-40℃~+85℃
Luminous Intensity - B22.5mcd~90mcd
Forward Voltage(Vf) - B2.5V~3V
Peak Wavelength - B468nm
Forward Voltage(Vf) - G2.5V~3V
Dominant Wavelength - B465nm~475nm
Forward Current - G25mA
Luminous Intensity - G140mcd~360mcd
Power(Watts) - G95mW
Forward Current - B20mA
Luminous Intensity - R22.5mcd~57mcd
Forward Voltage(Vf) - R1.6V~2.1V
Power(Watts) - B75mW
Peak Wavelength - R632nm
Length1.6mm
Dominant Wavelength - G520nm~535nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R622nm
Lens ColorWater Clear
Peak Wavelength - G518nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHT196RGBCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MHT196RGBCT Documents

MHT196RGBCT datasheets or manufacturer documentation.

Datasheet: MHT196RGBCT Datasheet (PDF)

MHT196RGBCT Schematic Symbol & PCB Footprint

The MHT196RGBCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.