* Images are for reference only
TGM1L-250L/4300B 200A 100/300/500mA 0.2s
- Manufacturer
- TENGEN
- MFR.Part #
- TGM1L-250L/4300B 200A 100/300/500mA 0.2s
- JLCPCB Part #
- C5197632
- Package
- -
- Description
- - Miniature residual current protection circuit breaker ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
TGM1L-250L/4300B 200A 100/300/500mA 0.2s technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part TGM1L-250L/4300B 200A 100/300/500mA 0.2s for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
TGM1L-250L/4300B 200A 100/300/500mA 0.2s symbol, PCB footprint from the free EasyEDA PCB design tool.
TGM1L-250L/4300B 200A 100/300/500mA 0.2s datasheets or manufacturer documentation.
Datasheet: TGM1L-250L/4300B 200A 100/300/500mA 0.2s Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 1
In-stock Item Pricing