
- Manufacturer
- MFR.Part #
- TLC0838CDWRG4
- JLCPCB Part #
- C2670183
- Package
- SOIC-20-300mil
- Description
- SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 10kHz~600kHz、250kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| ADC architecture | SAR | |
| Features | Multiplexers | |
| Voltage Reference | External |

* Images are for reference only
TLC0838CDWRG4
Extended- Manufacturer
- MFR.Part #
- TLC0838CDWRG4
- JLCPCB Part #
- C2670183
- Package
- SOIC-20-300mil
- Description
- SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TLC0838CDWRG4
- JLCPCB Part #
- C2670183
- Package
- SOIC-20-300mil
- Description
- SOIC-20-300mil Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLC0838CDWRG4 Specifications
TLC0838CDWRG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-20-300mil | |
| Clock Frequency | 10kHz~600kHz、250kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Clock/Oscillator | External | |
| Programmable Gain | Not supported | |
| differential input | Yes | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 600uA | |
| ADC architecture | SAR | |
| Features | Multiplexers | |
| Voltage Reference | External |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC0838CDWRG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLC0838CDWRG4 Documents
TLC0838CDWRG4 datasheets or manufacturer documentation.
Datasheet: TLC0838CDWRG4 Datasheet (PDF)
TLC0838CDWRG4 Schematic Symbol & PCB Footprint
The TLC0838CDWRG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.