
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 400V/ms | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 24nV/√Hz@10Hz | |
| Quiescent Current | 350uA | |
| Ib - Input Bias Current | 15nA | |
| Dual Supply | -15V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1013DDRE4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Current(Ios) | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 700nV/℃ | |
| Slew Rate | 400V/ms | |
| Common Mode Rejection Ratio(CMRR) | 114dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 24nV/√Hz@10Hz | |
| Quiescent Current | 350uA | |
| Ib - Input Bias Current | 15nA | |
| Dual Supply | -15V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1013DDRE4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1013DDRE4 datasheets or manufacturer documentation.
Datasheet: LT1013DDRE4 Datasheet (PDF)
The LT1013DDRE4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.