
* Images are for reference only
KH-2.54PH-2X32P-L11.0-SMT
Extended
- Manufacturer
- Shenzhen Kinghelm Elec
- MFR.Part #
- KH-2.54PH-2X32P-L11.0-SMT
- JLCPCB Part #
- C19630998
- Package
- SMD,P=2.54mm
- Description
- 2 2.54mm 2.5mm 2x32P 64P SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
10+
$0.2225
30+
$0.2193
100+
$0.2161
Related Products
Welcome back, may I help you?