JLCPCB SMT Parts Library & Component Sourcing
Thyristor Surge Suppressors (TSS)
(254)
- Manufacturer
- (DIOTEC)
- BOURNS
- DC(DongChen)
- Jiangsu JieJie Microelectronics
- Littelfuse
- RUILON(Shenzhen Ruilongyuan Elec)
- Sanken Elec
- Shenzhen Jinkaisheng Elec
- STMicroelectronics
- PackageType
- DO-201AD
- DO-204AC(DO-15)
- DO-214AA
- DO-214AC(SMA)
- DO-35
- PowerFLAT(5x6)
- QFN(5x6)
- QFN-2
- QFN-2(3x3)
- SIP-12
- SMB
- SMD-6P
- SOIC-8
- SOT-23-5
- TO-218-3
- TO-220-3
- TO-262M-2
- TO-92-2
- Holding Current (Ih)
- 100mA
- 150mA
- Off-state Capacitance (Co)
- 20pF
- 80pF
- Off-state current
- 5uA
- On-state Current (It)
- 2.2A
- On-state Voltage (Vt)
- 4V
- Peak Pulse Current-Ipp (10/1000us)
- 18A
- 80A
- Peak off-state voltage
- 11V
- 65V
- Switching Voltage (Vs)
- 20V
- 88V
Quantity
-
254 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 11