JLCPCB SMT Parts Library & Component Sourcing
LED Protection
(62)
- Manufacturer
- BOURNS
- Littelfuse
- SINO-IC
- STMicroelectronics
- onsemi
- PackageType
- DO-214AA
- SMBJ(DO-214AA)
- QFN-2(3x3)
- SMB(DO-214AA)
- DO-214AC(SMA)
- SOD-523
- SOD-323
- SOD-923
- DO-216AA
- QFN(3x3)
- SMA
- SMB
- SMD
- SOD-923-2
- SOT-23-5
- Breakdown Voltage
- 13V
- 15V
- 18V
- 35V
- 56V
- 63V
- 6V
- 7V
- 87V
- 9V
- Ihold
- 5mA
- Leak Current
- -
- 1uA
- On?State Voltage
- -
- 1.1V
- Operating Temperature
- -
- -40℃~+150℃@(Tj)
Quantity
-
62 items in total
- 1
- 2
- 3