JLCPCB SMT Parts Library & Component Sourcing
Tactile Switches
(29)
- Manufacturer
- ALPSALPINE
- C&K
- CUI Devices
- DEALON
- DGBZ
- EVQ-P0D07K
- Omron Electronics
- RAFI
- TE Connectivity
- XKB Connectivity
- XUNPU
- Yuandi
- PackageType
- SMD
- 插件
- Plugin
- SMD,6.2x6.2mm
- SW-SMD
- -
- Plugin,12x12mm
- SMD,3.6x7mm
- SMD,7.1x7.5mm
- SMD-4_6.0x6.0x4.5P-2
- SMD-5P,3.5x3.6mm
- THrough hole, 6.2x6.2mm
- Actuator Style
- Round Button
- Circuit
- SPST
- SPST - NO
- Contact Current
- 42mA
- 50mA
- IP Rating
- -
- IP67
- Mechanical Life
- 100,000 Times
- Mounting Style
- Brick nogging
- Straight
- Operating Force
- -
- 100gf
- 260gf
- 500gf
- 693gf
- Operating Temperature
- -25℃~+70℃
- -30℃~+80℃
- -40℃~+95℃
- Pin Style
- J pin
- PCPin
- Switch Height
- -
- 1.50mm
- 4.30mm
- 5.00mm
- 8.80mm
- Voltage Rating (DC)
- 12V
- 24V
Quantity
-
29 items in total
- 1
- 2