JLCPCB SMT Parts Library & Component Sourcing
Voltage References
(48)
- Manufacturer
- Analog Devices
- Diodes Incorporated
- GOFORD
- HT(Shenzhen Jinyu Semicon)
- Jiangsu RUNIC Tech
- KEC Semicon
- ON Semiconductor
- RICHTEK
- STMicroelectronics
- Shenzhen DongKe Semicon
- TI
- Texas Instruments
- Yangzhou Yangjie Elec Tech
- analogysemi
- onsemi
- PackageType
- SOT-23
- SOT-23-3
- SOIC-8
- TO-92-3
- SOT-23-5
- CDIP-14
- SOIC-8_3.9x4.9x1.27P
- -
- CERDIP-14
- HVSSOP-8-EP-0.65mm
- SOT-23-3L
- SOT-23-6
- SOT-23-Thin-5
- SOT-23R
- SOT-89
- TO-46-3
- TO-46-4
- TO-92-2.54mm
- TSOT-23-5
- TSOT-23-6
- TSOT-6
- Input Voltage
- -
- 2.55 V ~ 5.5 V
- 4.116 V ~ 5.5 V
- Operating Temperature
- -
- -20°C ~ 125°C(TA)
- -20°C ~ 85°C(TA)
- -40°C ~ 125°C(TA)
- -40°C ~ 125°C(TA)
- -40°C ~ 85°C(TA)
- -40°C ~ 85°C(TA)
- -55°C ~ 150°C(TJ)
- Output Current
- -
- 100mA
- 12mA
- 15mA
- 200mA
- 20mA
- 25mA
- Output Type
- -
- Adjustable
- Fixed
- Programmable
- Reference Type
- -
- Series
- Splitter
- Supply Current
- -
- 460uA
- 50uA
- Temperature Coefficient
- -
- 100ppm/°C
- 150ppm/°C
- 20ppm/°C
- 20ppm/℃
- 25ppm/°C
- 30ppm/°C
- 50ppm/°C
- 75ppm/°C
- Tolerance
- -
- ±0.1%
- ±0.2%
- ±0.5%
- ±1%
- ±2%
Quantity
-
48 items in total
- 1
- 2