JLCPCB SMT Parts Library & Component Sourcing
Push Switches - Horizontal Type
(196)
- Manufacturer
- ALPSALPINE
- APEM
- C&K
- Carling Technologies
- E-Switch
- G-Switch
- GANGYUAN
- HOOYA
- Legion
- Omron Electronics
- TE Connectivity
- XKB Connection
- PackageType
- Plugin
- -
- 7.7x10mm
- Actuator Style
- -
- Plunger for Cap
- Projected Plunger
- Round Button
- Round plunger
- Actuator/Cap Color
- -
- Black
- Blue
- Gray
- Orange
- Transparent color
- White
- Circuit
- -
- DPDT
- Double pole single throw
- Four-pole double throw
- SPDT
- SPST
- 六刀双掷
- Contact Current
- 100mA
- 16A
- 1A
- 200mA
- 300mA
- 500mA
- 7A
- Insulation Resistance
- -
- 1000MΩ
- 100MΩ
- Mechanical Life
- -
- 100,000 Times
- 10000次
- 1万次
- 5千次
- Operating Force
- -
- 2.3N
- 2.5N
- 230gf
- 230gf@±100gf
- 250gf
- 280gf
- 2N
- 3.5N
- 350gf
- 380gf
- 4N
- 500gf@±200gf
- 550gf
- Operating Temperature
- -
- -10℃~+60℃
- -20℃~+70℃
- -20℃~+85℃
- -25℃~+65℃
- -40℃~+70℃
- Self Lock / No Lock
- -
- LATCHING
- No lock
- Switch Height
- -
- 22mm
- 24.9mm
- 25.1mm
- 25.2mm
- 32.5mm
- 32.7mm
- 32mm
- 38.51mm
- 41.5mm
- 54mm
- 8.3mm
- Switch Length
- -
- 13mm
- 27.1mm
- 8.8mm
- 9.1mm
- Switch Width
- -
- 10mm
- 15mm
- 5mm
- 7.3mm
- 7.5mm
- 7.7mm
- 7.8mm
- Voltage Rating (AC)
- -
- 125V
- 250V
- Voltage Rating (DC)
- -
- 25V
- 30V
Quantity
-
196 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 8