JLCPCB SMT Parts Library & Component Sourcing
SD Card / Memory Card Connector
(563)
- Manufacturer
- --
- 3M
- Adafruit Industries
- ALPSALPINE
- Amphenol ICC
- Analog Devices Inc./Maxim Integrated
- Attend Technology
- Bossie
- C&K
- CONNFLY Elec
- D-CHAIN
- FOXCONN
- G-Switch
- Global Connector Technology
- Hanbo Electronic
- hanxia
- HDGC
- HOAUC
- HRS(Hirose)
- JAE Electronics
- JST
- Korean Hroparts Elec
- Lian Xin Technology
- Megastar
- MOLEX
- MUP
- PANASONIC
- SHENZHEN ATOM TECH
- Shenzhen Kinghelm Elec
- SHOU HAN
- SOFNG
- SparkFun Electronics
- STWXE
- TE Connectivity
- THD
- TXGA
- UMAX
- Wurth Elektronik
- XFCN
- XKB Connection
- XUNPU
- XYECONN
- Yamaichi Electronics
- Yuandi
- PackageType
- -
- 29.0x28.0x4.5 mm
- Plugin
- SMD
- Additional Card Detection Pins
- Yes
- Card Connection Mode
- -
- Cato
- Clamshell
- Pluggable
- Self bomb
- Card Type
- -
- CF card slot
- MicroSD card (TF card)
- Standard SD card
- Connector Type
- -
- Card core
- Cato
- Deck
- Ejector
- Contact Material
- -
- Aluminum Alloy
- Brass
- Copper
- Copper Alloy
- Phosphor bronze
- Phosphor coppe
- Contact Plating
- -
- Gold
- Tin
- 金镍合金
- Maximum Body Height
- -
- 1.15mm
- 1.2mm
- 1.3mm
- 1.45mm
- 1.4mm
- 1.55mm
- 1.5mm
- 1.67mm
- 1.68mm
- 1.6mm
- 1.75mm
- 1.78mm
- 1.83mm
- 1.85mm
- 1.8mm
- 1.93mm
- 1.95mm
- 14.18mm
- 1mm
- 2.25mm
- 2.3mm
- 2.5mm
- 2.65mm
- 2.7mm
- 2.82mm
- 2.85mm
- 2.8mm
- 2.95mm
- 2.96mm
- 2.9mm
- 2mm
- 3.05mm
- 3.13mm
- 3.1mm
- 3.35mm
- 3.4mm
- 3.8mm
- 3mm
- 4.48mm
- 4.4mm
- 4.5mm
- 4.6mm
- 4.8mm
- 5mm
- 6.95mm
- Operating Temperature Range
- -
- -20℃~+60℃
- -20℃~+85℃
- -20℃~+90℃
- -25℃~+60℃
- -25℃~+80℃
- -25℃~+85℃
- -25℃~+90℃
- -30℃~+85℃
- -40℃~+70℃
- -40℃~+85℃
- -45℃~+80℃
- -45℃~+85℃
- Soldering Temperature(Max)
- -
- 255℃
- 260℃
- Supplementary Features
- -
Quantity
-
563 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 23