JLCPCB SMT Parts Library & Component Sourcing
IDC Connectors
(9226)
- Manufacturer
- --
- 3M
- ADAM TECH
- Amphenol ICC
- Assmann WSW Components
- BOOMELE(Boom Precision Elec)
- chxunda
- Ckmtw(Shenzhen Cankemeng)
- CNC Tech
- Conec
- CONNFLY Elec
- CST
- Cvilux
- CW INDUSTRIES
- DEALON
- ERNI
- ERNI Elec
- FUJITSU
- GREENCONN
- HanElectricity
- Harwin
- HCTL
- HRS(Hirose)
- INCP
- JAE Electronics
- JILN
- JST
- JST Sales America
- Lian Xin Technology
- Liansheng
- Major Power
- Megastar
- MINTRON
- MOLEX
- Nextron(Nextronics Engineering)
- Omron Electronics
- On-Shore Tech
- Phoenix Contact
- Samtec
- Schmartboard
- Shenzhen Kinghelm Elec
- Sullins Connector Solutions
- TE Connectivity
- TXGA
- WAGO
- Wcon
- Wurth Elektronik
- XFCN
- XKB Connection
- XKB Connectivity
- XUNPU
- XYECONN
- Yxcon
- ZHOURI
- PackageType
- -
- 2.54MM
- 2X12P
- CONN-TH_300S-10P
- IDC-4
- IDC-TH
- P=0.6mm
- P=0.8mm
- P=1.25mm
- P=1.27mm
- P=1.27mm(交错脚)
- P=1.2mm
- P=1.5mm
- P=1mm
- P=2.0mm
- P=2.2mm
- P=2.54mm
- P=2.5mm
- P=2mm
- P=3.18mm
- P=3.8mm
- P=3.96mm
- P=3mm
- P=4.5mm
- P=5.08mm
- P=5mm
- P=6.6mm
- P=8mm
- Plugin
- Plugin,P=0.64mm
- Plugin,P=0.6mm
- Plugin,P=1.27mm
- Plugin,P=1.27mm,Straight
- Plugin,P=1.5mm
- Plugin,P=1mm
- Plugin,P=2.0mm
- Plugin,P=2.54mm
- Plugin,P=2.5mm
- Plugin,P=2mm
- Plugin,P=3mm
- Push-Pull,P=1.27mm
- Push-Pull,P=2.54mm
- Push-Pull,P=2mm
- SMD
- SMD,P=0.5mm
- SMD,P=0.8mm
- SMD,P=1.27mm
- SMD,P=1mm
- SMD,P=2.54mm
- SMD,P=2.5mm
- SMD,P=2mm
- SMD,P=3mm,Surface Mount,Right Angle
- SMD,P=4mm
- Straight,P=2.54mm
- 弯插,P=2.54mm
- 插件,P=1.27mm(交错脚)
- Connector Type
- -
- Horn buckle
- IDCconnector
- Push - Pull
- Reflex cover
- Contact Material
- -
- Brass
- bronze
- Copper
- Copper Alloy
- Phosphor bronze
- Phosphor coppe
- Contact Plating
- -
- Gold
- Gold-Palladium
- Nickel
- Palladium Nickel
- silver
- Tin
- Zinc
- 铅锡
- Current Rating (Max)
- -
- 200mA
- 300mA
- 500mA
- 700mA
- 1A
- 1.5A
- 2A
- 3A
- 7A
- 10A
- Holder Type
- -
- Brick nogging
- Free-hanging
- Right-Angle
- Shrouded
- Straight
- Three-piece(connector+pressure line+reflex cover)
- Two-piece(connector+pressure line)
- Number of Rows
- -
- 1
- 2
- Operating Temperature Range
- -
- -10℃~+60℃
- -20℃~+105℃
- -25℃~+105℃
- -25℃~+85℃
- -40℃~+105℃
- -40℃~+125℃
- -45℃~+105℃
- -55℃~+105℃
- -55℃~+125℃
- -55℃~+145℃
- -55℃~+85℃
- Pin Number in each Row
- -
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- 10
- 11
- 12
- 13
- 14
- 15
- 16
- 17
- 18
- 19
- 20
- 22
- 24
- 25
- 26
- 30
- 32
- 34
- 40
- 45
- Pitch
- -
- 0.64mm
- 0.6mm
- 0.8mm
- 1.25mm
- 1.27mm
- 1.2mm
- 1.5mm
- 1mm
- 2.2mm
- 2.54mm
- 2.5mm
- 2mm
- 3.18mm
- 3.96mm
- 3mm
- 4.5mm
- 4mm
- 5.08mm
- 5mm
- 6.6mm
- Row Spacing
- -
- 1.27mm
- 1.5mm
- 15.24mm
- 2.15mm
- 2.54mm
- 2mm
- 3.18mm
- 5.5mm
- 6.5mm
- 7.62mm
- Soldering Temperature(Max)
- -
- 260℃
- 260℃@10S
- Structure
- 1x10P
- 1x11P
- 1x12P
- 1x14P
- 1x16P
- 1x19P
- 1x20P
- 1x26P
- 1x2P
- 1x3P
- 1x4P
- 1x5P
- 1x6P
- 1x7P
- 1x8P
- 1x9P
- 2x10P
- 2x11P
- 2x12P
- 2x13P
- 2x14P
- 2x15P
- 2x16P
- 2x17P
- 2x18P
- 2x20P
- 2x22P
- 2x24P
- 2x25P
- 2x30P
- 2x32P
- 2x34P
- 2x3P
- 2x40P
- 2x45P
- 2x4P
- 2x5P
- 2x6P
- 2x7P
- 2x8P
- 2x9P
- Voltage Rating (Max)
- -
- 30V
- 50V
- 100V
- 125V
- 150V
- 250V
- 500V
- 1kV
- Welding Temperature (Max)
- -
Quantity
-
9226 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 370