Design Optimization: How to Avoid Incomplete Milling of Internal Corners in PCB Panels
Design Optimization: How to Avoid Incomplete Milling of Internal Corners in PCB Panels
When panelizing PCBs with no gap between boards, the outlines of adjacent boards can sometimes form sharp internal corners that cannot be accurately routed without artefacts such as spurs or indents. Panels like this need to be redesigned to ensure complete, spur-free board outlines.
Example V-Cut Panel With Three Boards |
Two Possible Routing Strategies And Results
Because the router bit is round, it's unable to reach into tight corners. The unreached parts become sharp spurs after separating the boards. | In order to recreate the rounded corners of each board, the router bit must cut into their adjacent boards, altering their outline. |
Optimization Strategies
Four Improvement Strategies for the Example Panel
1. Add drilled holes at internal corners | 2. Add separation and mouse bites between boards |
Pro: Removes the majority of unreachable material Con: Small spurs remain | Pro: Clean outlines with no spurs Con: Jagged edges at the mouse bites after separation |
3. Add separation between boards and connect on sides with tooling strips | 4. Add sacrificial strips between boards |
Pro: Clean outlines with no spurs Con: Need tooling strips to hold boards together | Pro: Clean outlines with no spurs by allowing overcut Con: Slightly larger board area – higher cost |
Recent Posts
• Precision in Propagation: Navigating Length Matching and Tuning for Single Tracks and Differential Pairs
May 29, 2024
• Shielding in PCB Design: Ensuring Signal Integrity and Electromagnetic Compatibility
May 27, 2024
• Enhancing PCB Reliability: A Deep Dive into VIA-in-PAD Design
May 23, 2024
• Achieving Harmony in Mixed-Signal PCB Design
May 20, 2024
• Innovating PCB Design: Leveraging DFM Principles for Enhanced Functionality and Manufacturing Efficiency
May 17, 2024